Telemecanique XUSLB Series Preventa Light Curtain, Sender & Receiver, 34 Beam(s), 30mm Resolution

RS tootekood: 707-9911Bränd: TelemecaniqueTootja Part nr.: XUS LBR5A0680
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Range

Preventa

Series

XUSLB

Beam Resolution

30mm

Component Type

Receiver, Sender

Number Of Beams

34

Protective Height

680mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

8m

Maximum Response Time

23 ms

Supply Voltage

24 V dc

Features

EDM

Terminal Type

5-Pin M12 Connector, 8-Pin M12 Connector

Application

Hand

Päritoluriik

United States

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique XUSLB Series Preventa Light Curtain, Sender & Receiver, 34 Beam(s), 30mm Resolution

P.O.A.

Telemecanique XUSLB Series Preventa Light Curtain, Sender & Receiver, 34 Beam(s), 30mm Resolution
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Range

Preventa

Series

XUSLB

Beam Resolution

30mm

Component Type

Receiver, Sender

Number Of Beams

34

Protective Height

680mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

8m

Maximum Response Time

23 ms

Supply Voltage

24 V dc

Features

EDM

Terminal Type

5-Pin M12 Connector, 8-Pin M12 Connector

Application

Hand

Päritoluriik

United States

Teid võib huvitada