Telemecanique XUSLT Series Light Curtain, Sender & Receiver, 56 Beam(s), 30mm Resolution

RS tootekood: 505-6115Bränd: TelemecaniqueTootja Part nr.: XUSLTR5A1215
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

XUSLT

Beam Resolution

30mm

Component Type

Receiver, Sender

Number Of Beams

56

Protective Height

1215mm

Minimum Scanning Distance

1ft

Maximum Scanning Distance

29.5ft

Maximum Response Time

25 ms

Supply Voltage

24 V

Features

EDM, Fixed Blanking, Floating Blanking

Application

Hand

Toote üksikasjad

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique XUSLT Series Light Curtain, Sender & Receiver, 56 Beam(s), 30mm Resolution

P.O.A.

Telemecanique XUSLT Series Light Curtain, Sender & Receiver, 56 Beam(s), 30mm Resolution
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Series

XUSLT

Beam Resolution

30mm

Component Type

Receiver, Sender

Number Of Beams

56

Protective Height

1215mm

Minimum Scanning Distance

1ft

Maximum Scanning Distance

29.5ft

Maximum Response Time

25 ms

Supply Voltage

24 V

Features

EDM, Fixed Blanking, Floating Blanking

Application

Hand

Toote üksikasjad

Light Curtain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada