Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NC Output, 12 → 24

RS tootekood: 764-0636Bränd: TelemecaniqueTootja Part nr.: XXV18B1NBL5
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M18 x 1

Body Style

Barrel

Output Type

NPN-NC

Detection Range

3 → 50 mm

Terminal Type

Cable

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

65mm

Switching Frequency

≤80 Hz

Maximum dc Voltage

36V

Switching Current

200 mA

Housing Material

Brass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NC Output, 12 → 24

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M18 x 1, 3 → 50 mm Detection, NPN-NC Output, 12 → 24
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Thread Size

M18 x 1

Body Style

Barrel

Output Type

NPN-NC

Detection Range

3 → 50 mm

Terminal Type

Cable

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

65mm

Switching Frequency

≤80 Hz

Maximum dc Voltage

36V

Switching Current

200 mA

Housing Material

Brass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Päritoluriik

United States