Tempatron DIN Rail, Panel Mount, Surface Mount Timer Relay, 110V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT

RS tootekood: 347-668Bränd: TempatronTootja Part nr.: FBDE30MLP110VAC
brand-logo
Kuva kõik kategoorias Timer Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

110V ac

Mounting Type

DIN Rail, Panel Mount, Surface Mount

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Maximum Voltage

240 V ac, 30V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

106mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Päritoluriik

United Kingdom

Toote üksikasjad

Octal Base Panel Mount

Standards

EN 50081-1, EN 50082-1, EN 61010-1.

Lao andmed ajutiselt ei ole saadaval.

€ 45,10

€ 45,10 tk (ilma käibemaksuta)

€ 55,92

€ 55,92 tk (koos käibemaksuga)

Tempatron DIN Rail, Panel Mount, Surface Mount Timer Relay, 110V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT

€ 45,10

€ 45,10 tk (ilma käibemaksuta)

€ 55,92

€ 55,92 tk (koos käibemaksuga)

Tempatron DIN Rail, Panel Mount, Surface Mount Timer Relay, 110V ac, 2-Contact, 1.5 → 30min, 1-Function, DPDT
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

110V ac

Mounting Type

DIN Rail, Panel Mount, Surface Mount

Mode of Operation

ON Delay Energise

Time Range

1.5 → 30min

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Current

10A

Maximum Voltage

240 V ac, 30V dc

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Power Supply

External

Width

48mm

Depth

106mm

Length

48mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 100ms

Päritoluriik

United Kingdom

Toote üksikasjad

Octal Base Panel Mount

Standards

EN 50081-1, EN 50082-1, EN 61010-1.