Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TenteWheel Diameter
125mm
Load Capacity
400kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
155mm
Rotation
Braked Swivel
Tyre Material
Polyamide
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Rubber
Hub Bearing Type
Roller Bearing
Päritoluriik
Germany
Toote üksikasjad
Industrial Castors, Polyamide Sandwich Wheel, Series 3470
Industrial castors from Tente. with a double ball bearing for smooth operation.
Tentes 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tentes SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.
€ 41,80
€ 41,80 tk (ilma käibemaksuta)
€ 51,83
€ 51,83 tk (koos käibemaksuga)
1
€ 41,80
€ 41,80 tk (ilma käibemaksuta)
€ 51,83
€ 51,83 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 41,80 |
5 - 9 | € 40,20 |
10+ | € 39,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TenteWheel Diameter
125mm
Load Capacity
400kg
Mounting Type
Plate
Includes Brake
Yes
Overall Height
155mm
Rotation
Braked Swivel
Tyre Material
Polyamide
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
105 x 85mm
Number of Fixing Holes
4
Fixing Hole Size
9mm
Weight Class
Heavy Duty
Hub Material
Rubber
Hub Bearing Type
Roller Bearing
Päritoluriik
Germany
Toote üksikasjad
Industrial Castors, Polyamide Sandwich Wheel, Series 3470
Industrial castors from Tente. with a double ball bearing for smooth operation.
Tentes 3470 series castors have a zinc plated, pressed steel housing that has been blue passivated for improved corrosion resistance. Fitted with Tentes SYNTECH Hybrid-wheel with a solid rubber centre that minimises noise and shock and a polyamide tyre with low rolling resistance, high load bearing capacity and very wear resistant.