Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel

RS tootekood: 454-1151Bränd: TenteTootja Part nr.: 3478UFR125P62BLUE
brand-logo
Kuva kõik kategoorias Castor Wheels

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tente

Wheel Diameter

125mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

155mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

103 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Päritoluriik

Germany

Toote üksikasjad

Tente Alpha Castor Wheel

The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.

Lao andmed ajutiselt ei ole saadaval.

€ 26,80

€ 26,80 tk (ilma käibemaksuta)

€ 33,23

€ 33,23 tk (koos käibemaksuga)

Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel

€ 26,80

€ 26,80 tk (ilma käibemaksuta)

€ 33,23

€ 33,23 tk (koos käibemaksuga)

Tente Fixed Castor Wheel, 250kg Capacity, 125mm Wheel
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 26,80
5 - 9€ 25,80
10+€ 24,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tente

Wheel Diameter

125mm

Load Capacity

250kg

Mounting Type

Plate

Includes Brake

No

Overall Height

155mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Rubber

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

103 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Päritoluriik

Germany

Toote üksikasjad

Tente Alpha Castor Wheel

The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.