Tente Swivel Castor Wheel, 160kg Capacity, 100mm Wheel

RS Stock No.: 787-1556Brand: TenteManufacturers Part No.: 8470UFD100P62
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

160kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

34mm

Rotation

Swivel

Tyre Material

Polyamide

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Germany

Product details

Grey Elastic Rubber, Stainless Steel, Tente

Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material

You may be interested in

€ 27.70

€ 27.70 Each (Exc. Vat)

€ 34.35

€ 34.35 Each (inc. VAT)

Tente Swivel Castor Wheel, 160kg Capacity, 100mm Wheel

€ 27.70

€ 27.70 Each (Exc. Vat)

€ 34.35

€ 34.35 Each (inc. VAT)

Tente Swivel Castor Wheel, 160kg Capacity, 100mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 27.70
5 - 9€ 26.50
10+€ 26.00
You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

100mm

Load Capacity

160kg

Mounting Type

Plate

Includes Brake

No

Overall Height

128mm

Wheel Width

34mm

Rotation

Swivel

Tyre Material

Polyamide

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

105 x 85mm

Number of Fixing Holes

4

Fixing Hole Size

9mm

Weight Class

Heavy Duty

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

Country of Origin

Germany

Product details

Grey Elastic Rubber, Stainless Steel, Tente

Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.

Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material

You may be interested in