Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 800kg

RS tootekood: 471-156Bränd: TenteTootja Part nr.: ETX 085X75-?20 NL75 TYPE C
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tente

Wheel Diameter

85mm

Wheel Width

75mm

Bore Diameter

20mm

Load Capacity

800kg

Tyre Material

Polyurethane

Hub Material

Steel

Features

Sealed Bearings

Hub Bearing Type

Ball Bearing

Hub Diameter

75mm

Bore Length

75mm

Colour

Yellow

Päritoluriik

France

Toote üksikasjad

Pallet Roller ETX 085x75-Ø20 NL75 Type C

Standards

EN 12533

BT Rolatruc Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.

Lao andmed ajutiselt ei ole saadaval.

€ 48,60

€ 48,60 tk (ilma käibemaksuta)

€ 60,26

€ 60,26 tk (koos käibemaksuga)

Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 800kg

€ 48,60

€ 48,60 tk (ilma käibemaksuta)

€ 60,26

€ 60,26 tk (koos käibemaksuga)

Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 800kg
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tente

Wheel Diameter

85mm

Wheel Width

75mm

Bore Diameter

20mm

Load Capacity

800kg

Tyre Material

Polyurethane

Hub Material

Steel

Features

Sealed Bearings

Hub Bearing Type

Ball Bearing

Hub Diameter

75mm

Bore Length

75mm

Colour

Yellow

Päritoluriik

France

Toote üksikasjad

Pallet Roller ETX 085x75-Ø20 NL75 Type C

Standards

EN 12533

BT Rolatruc Compatible Wheels (FLT)

Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.