Polyester carrier2side tape,50m Lx25mm W
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TesaBacking Material
PP
Width
38mm
Length
50m
Thickness
0.205mm
Colour
Transparent
Adhesive Material
Synthetic Rubber
Adhesion Strength
10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm
Tensile Strength
20N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TesaBacking Material
PP
Width
38mm
Length
50m
Thickness
0.205mm
Colour
Transparent
Adhesive Material
Synthetic Rubber
Adhesion Strength
10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm
Tensile Strength
20N/cm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C