Polyester carrier2side tape,50m Lx38mm W

RS tootekood: 268-1948Bränd: TesaTootja Part nr.: 04965-00180-00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tesa

Backing Material

PP

Width

25mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Polyester carrier2side tape,50m Lx38mm W

P.O.A.

Polyester carrier2side tape,50m Lx38mm W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Tesa

Backing Material

PP

Width

25mm

Length

50m

Thickness

0.205mm

Colour

Transparent

Adhesive Material

Synthetic Rubber

Adhesion Strength

10.3 (ABS-Initial) N/cm, 10.6 (Aluminium-After 14 Days) N/cm, 10.6 (PS-Initial) N/cm, 11.5 (Steel-Initial) N/cm, 11.8 (Steel-After 14 Days) N/cm, 12 (ABS-After 14 Days) N/cm, 12 (PS-After 14 Days) N/cm, 12.6 (PC-Initial) N/cm, 13 (PVC-After 14 Days) N/cm, 14 (PC-After 14 Days) N/cm, 5.8 (PE-Initial) N/cm, 6.8 (PP-Initial) N/cm, 6.9 (PE-After 14 Days) N/cm, 7.9 (PP-After 14 Days) N/cm, 8.7 (PVC-Initial) N/cm, 9.2 (Aluminium-Initial) N/cm, 9.2 (PET-Initial) N/cm, 9.5 (PET-After 14 Days) N/cm

Tensile Strength

20N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0°C