Technical Document
Specifications
Brand
TesaBacking Material
PET
Adhesive Material
Silicone
Width
25mm
Length
66m
Model Number
50650
Thickness
0.06mm
Colour
Blue
Country of Origin
China
Product details
Conformable Masking Tape
Blue polyester/silicone masking tape
Polyester backing
Silicone adhesive
High temperature resistance
Sharp paint edge
Comfortable to use on irregular shapes
Removable leaving no residue
€ 33.70
€ 33.70 Each (Exc. Vat)
€ 41.11
€ 41.11 Each (inc. VAT)
1
€ 33.70
€ 33.70 Each (Exc. Vat)
€ 41.11
€ 41.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 33.70 |
6 - 14 | € 32.40 |
15+ | € 30.50 |
Technical Document
Specifications
Brand
TesaBacking Material
PET
Adhesive Material
Silicone
Width
25mm
Length
66m
Model Number
50650
Thickness
0.06mm
Colour
Blue
Country of Origin
China
Product details
Conformable Masking Tape
Blue polyester/silicone masking tape
Polyester backing
Silicone adhesive
High temperature resistance
Sharp paint edge
Comfortable to use on irregular shapes
Removable leaving no residue