Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoAbsolute Maximum Temperature Measurement
+50°C
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
610
Best Humidity Measurement Accuracy
±2.5 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Calibrated
UKAS
Functions
Hold
Power Source
Battery
Battery Type
AAA
Battery Life
200 h
Minimum Operating Temperature
-10°C
Weight
90g
Maximum Operating Temperature
+50°C
Päritoluriik
China
Toote üksikasjad
testo 610 pocket-sized thermo-hygrograph
Innovative measurement technology in a pocket-sized version for testing air temperature and humidity.
Supplied with
Watch strap, belt holder, protective cap, instructions and batteries.
€ 484,00
€ 484,00 tk (ilma käibemaksuta)
€ 590,48
€ 590,48 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
€ 484,00
€ 484,00 tk (ilma käibemaksuta)
€ 590,48
€ 590,48 tk (koos käibemaksuga)
Kalibreeringu tüüp
UKAS kalibreering
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoAbsolute Maximum Temperature Measurement
+50°C
Hygrometer Type
Digital Hygrometer
Maximum Humidity Measurement
100%RH
Best Temperature Measurement Accuracy
±0.5 °C
Temperature Measurement Resolution
0.1°C
Model Number p
610
Best Humidity Measurement Accuracy
±2.5 %RH
Humidity Measurement Resolution
0.1%RH
Dewpoint Measurement
Yes
Calibrated
UKAS
Functions
Hold
Power Source
Battery
Battery Type
AAA
Battery Life
200 h
Minimum Operating Temperature
-10°C
Weight
90g
Maximum Operating Temperature
+50°C
Päritoluriik
China
Toote üksikasjad
testo 610 pocket-sized thermo-hygrograph
Innovative measurement technology in a pocket-sized version for testing air temperature and humidity.
Supplied with
Watch strap, belt holder, protective cap, instructions and batteries.