Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Testo 810 Infrared Thermometer, -30°C Min, +300°C Max, ±2 % Accuracy, °C Measurements With RS Calibration

RS tootekood: 810-5181Bränd: TestoTootja Part nr.: 0560 0810
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±2 %

Distance to spot Ratio

6:1

Emissivity

0.2 → 0.99, Adjustable

Model Number p

810

Resolution

0.1 °C

Response Time

0.5 s

Length

119mm

Width

46mm

Height

25mm

Dimensions

119 x 46 x 25mm

Weight

90g

Päritoluriik

China

Toote üksikasjad

Testo 810 Pocket Infrared Thermometer

A pocket sized infrared temperature measuring instrument for non-contact measurement.
1-point laser measurement point marking and 6:1 optics, measure radiators, windows and air outlets amongst many more applications. The difference between air and surface temperature is automatically displayed, it features a settable emissivity and min. /max function. With a sleek design for quick access and easy storage, such as pockets, and a large illuminated display this is a handy laser thermometer, literally.

Supplied with

wrist strap, belt holder, protective cap, and batteries and instructions.

Lao andmed ajutiselt ei ole saadaval.

€ 266,00

€ 266,00 tk (ilma käibemaksuta)

€ 324,52

€ 324,52 tk (koos käibemaksuga)

Testo 810 Infrared Thermometer, -30°C Min, +300°C Max, ±2 % Accuracy, °C Measurements With RS Calibration

Kalibreeringu tüüp

€ 266,00

€ 266,00 tk (ilma käibemaksuta)

€ 324,52

€ 324,52 tk (koos käibemaksuga)

Testo 810 Infrared Thermometer, -30°C Min, +300°C Max, ±2 % Accuracy, °C Measurements With RS Calibration
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Temperature Scale

Centigrade

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±2 %

Distance to spot Ratio

6:1

Emissivity

0.2 → 0.99, Adjustable

Model Number p

810

Resolution

0.1 °C

Response Time

0.5 s

Length

119mm

Width

46mm

Height

25mm

Dimensions

119 x 46 x 25mm

Weight

90g

Päritoluriik

China

Toote üksikasjad

Testo 810 Pocket Infrared Thermometer

A pocket sized infrared temperature measuring instrument for non-contact measurement.
1-point laser measurement point marking and 6:1 optics, measure radiators, windows and air outlets amongst many more applications. The difference between air and surface temperature is automatically displayed, it features a settable emissivity and min. /max function. With a sleek design for quick access and easy storage, such as pockets, and a large illuminated display this is a handy laser thermometer, literally.

Supplied with

wrist strap, belt holder, protective cap, and batteries and instructions.