Testo 608-H2 Digital Hygrometer, ±2 %RH Accuracy, +70°C Max, 98%RH Max, RS Calibration

RS tootekood: 192-6512Bränd: TestoTootja Part nr.: 0560 6082
brand-logo
Kuva kõik kategoorias Hygrometers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+70°C

Maximum Humidity Measurement

98%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 + 1 Digit °C

Temperature Measurement Resolution

0.1°C

Model Number p

608-H2

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Digital

Calibrated

RSCAL

Power Source

Battery

Battery Type

9V

Battery Life

1 yr

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Weight

168g

Päritoluriik

China

Toote üksikasjad

Testo 608-H1 and H2

The attractive and compact testo 608 thermal hygrometer is for continuous indoor climate monitoring (humidity, temperature, dew point). The LCD display is legible at distance. The testo 608 models have a max/min value display and a battery monitor. Suspension and standing fixtures allow flexible positioning on a table or wall. Version 608-H2 is the higher accuracy model which also comes with a precise alarm. The 608-H2 alarm reports if humidity and temperature limits are exceeded in building developments and installations ranging from garden centres to museums, storerooms, laboratories and cleanrooms.

Lao andmed ajutiselt ei ole saadaval.

€ 381,00

€ 381,00 tk (ilma käibemaksuta)

€ 464,82

€ 464,82 tk (koos käibemaksuga)

Testo 608-H2 Digital Hygrometer, ±2 %RH Accuracy, +70°C Max, 98%RH Max, RS Calibration

Kalibreeringu tüüp

€ 381,00

€ 381,00 tk (ilma käibemaksuta)

€ 464,82

€ 464,82 tk (koos käibemaksuga)

Testo 608-H2 Digital Hygrometer, ±2 %RH Accuracy, +70°C Max, 98%RH Max, RS Calibration
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+70°C

Maximum Humidity Measurement

98%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 + 1 Digit °C

Temperature Measurement Resolution

0.1°C

Model Number p

608-H2

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Meter Type

Digital

Calibrated

RSCAL

Power Source

Battery

Battery Type

9V

Battery Life

1 yr

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Weight

168g

Päritoluriik

China

Toote üksikasjad

Testo 608-H1 and H2

The attractive and compact testo 608 thermal hygrometer is for continuous indoor climate monitoring (humidity, temperature, dew point). The LCD display is legible at distance. The testo 608 models have a max/min value display and a battery monitor. Suspension and standing fixtures allow flexible positioning on a table or wall. Version 608-H2 is the higher accuracy model which also comes with a precise alarm. The 608-H2 alarm reports if humidity and temperature limits are exceeded in building developments and installations ranging from garden centres to museums, storerooms, laboratories and cleanrooms.