Testo 831 Infrared Thermometer, -30°C Min, +210°C Max, ±1.5 °C Accuracy, °C Measurements

RS Stock No.: 764-4411Brand: TestoManufacturers Part No.: 0560 8316
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+210°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

831

Resolution

0.1 °C

Response Time

0.5 s

Length

38mm

Width

75mm

Height

190mm

Weight

200g

Country of Origin

China

Product details

testo 831 Infrared Thermometer

Infrared thermometer including belt holder, battery, instruction manual and factory calibration certificate with the measuring points -20 and +80°C.

30:1 distance to spot ratio
Adjustable emissivity (0.1 to 1.0)
15 hour battery life from 1 PP3 9V battery
Illuminated LCD display

€ 154.53

€ 154.53 Each (Exc. Vat)

€ 191.62

€ 191.62 Each (inc. VAT)

Testo 831 Infrared Thermometer, -30°C Min, +210°C Max, ±1.5 °C Accuracy, °C Measurements

Calibration type

€ 154.53

€ 154.53 Each (Exc. Vat)

€ 191.62

€ 191.62 Each (inc. VAT)

Testo 831 Infrared Thermometer, -30°C Min, +210°C Max, ±1.5 °C Accuracy, °C Measurements

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+210°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 °C

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

831

Resolution

0.1 °C

Response Time

0.5 s

Length

38mm

Width

75mm

Height

190mm

Weight

200g

Country of Origin

China

Product details

testo 831 Infrared Thermometer

Infrared thermometer including belt holder, battery, instruction manual and factory calibration certificate with the measuring points -20 and +80°C.

30:1 distance to spot ratio
Adjustable emissivity (0.1 to 1.0)
15 hour battery life from 1 PP3 9V battery
Illuminated LCD display