Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoAbsolute Maximum Temperature Measurement
+350°C
Calibrated
UKAS
Model Number
905-T1
Thermometer Type
Wireless
Probe Type
K
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
254mm
Width
38.1mm
Height
35.6mm
Temperature Scale
Centigrade, Fahrenheit
Weight
79.4g
Battery Type
AAA
Päritoluriik
China
Toote üksikasjad
testo 905-T1 Mini Penetration Thermometer
Mini penetration type K thermocouple thermometer with a swivel head which rotates through 180° to ensure that the measured value can be easily read.
Supplied with
with batteries and instructions.
Handheld Pocket Temperature Indicators
€ 259,00
€ 259,00 tk (ilma käibemaksuta)
€ 321,16
€ 321,16 tk (koos käibemaksuga)
Kalibreeringu tüüp
1
€ 259,00
€ 259,00 tk (ilma käibemaksuta)
€ 321,16
€ 321,16 tk (koos käibemaksuga)
Kalibreeringu tüüp
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoAbsolute Maximum Temperature Measurement
+350°C
Calibrated
UKAS
Model Number
905-T1
Thermometer Type
Wireless
Probe Type
K
Best Accuracy
±1 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
254mm
Width
38.1mm
Height
35.6mm
Temperature Scale
Centigrade, Fahrenheit
Weight
79.4g
Battery Type
AAA
Päritoluriik
China
Toote üksikasjad
testo 905-T1 Mini Penetration Thermometer
Mini penetration type K thermocouple thermometer with a swivel head which rotates through 180° to ensure that the measured value can be easily read.
Supplied with
with batteries and instructions.