Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy

RS tootekood: 333-880Bränd: TestoTootja Part nr.: 0560 9221
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Calibrated

SYSCAL

Model Number

922

Thermometer Type

Differential

Probe Type

K

Best Accuracy

±0,5 °C

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Weight

171g

Battery Type

9V

Päritoluriik

China

Toote üksikasjad

testo 922 2 Channel K Type Thermometer

Supplied with

Alkaline battery and instructions.

Lao andmed ajutiselt ei ole saadaval.

€ 212,00

€ 212,00 tk (ilma käibemaksuta)

€ 262,88

€ 262,88 tk (koos käibemaksuga)

Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy

Kalibreeringu tüüp

€ 212,00

€ 212,00 tk (ilma käibemaksuta)

€ 262,88

€ 262,88 tk (koos käibemaksuga)

Testo 922 Differential Digital Thermometer for HVAC, Industrial Use, K Probe, 2 Input(s), +1000°C Max, ±0,5 °C Accuracy
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Calibrated

SYSCAL

Model Number

922

Thermometer Type

Differential

Probe Type

K

Best Accuracy

±0,5 °C

Application

HVAC, Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Temperature Scale

Centigrade

Weight

171g

Battery Type

9V

Päritoluriik

China

Toote üksikasjad

testo 922 2 Channel K Type Thermometer

Supplied with

Alkaline battery and instructions.