Testo 108-2 Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +300°C Max, ±0.5

RS tootekood: 232-0509Bränd: TestoTootja Part nr.: 0563 1082Distrelec Article No.: 11072776
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Model Number

108-2

Thermometer Type

Wireless

Probe Type

T

Application

Food Industry

Best Accuracy

±0.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

140mm

Width

60mm

Height

24mm

Dimensions

140 x 60 x 24mm

Temperature Scale

Centigrade

Intrinsically Safe

No

Weight

150g

Battery Type

AAA

Distrelec Product Id

11072776

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 167,66

€ 167,66 tk (ilma käibemaksuta)

€ 207,90

€ 207,90 tk (koos käibemaksuga)

Testo 108-2 Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +300°C Max, ±0.5

€ 167,66

€ 167,66 tk (ilma käibemaksuta)

€ 207,90

€ 207,90 tk (koos käibemaksuga)

Testo 108-2 Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +300°C Max, ±0.5
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Absolute Maximum Temperature Measurement

+300°C

Model Number

108-2

Thermometer Type

Wireless

Probe Type

T

Application

Food Industry

Best Accuracy

±0.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

140mm

Width

60mm

Height

24mm

Dimensions

140 x 60 x 24mm

Temperature Scale

Centigrade

Intrinsically Safe

No

Weight

150g

Battery Type

AAA

Distrelec Product Id

11072776

Päritoluriik

China