Testo 205 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

RS Stock No.: 232-0510Brand: TestoManufacturers Part No.: 0563 2051
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Best Temperature Measurement Accuracy

±0.4 °C

Model Number p

205

Battery Life

80 h

Weight

135g

Battery Type

Button Cell 4x LR44

Dimensions

145 x 38 x 167mm

Height

167mm

Width

38mm

Length

145mm

Model Number (p)

205

Country of Origin

China

Stock information temporarily unavailable.

€ 284.00

€ 284.00 Each (Exc. Vat)

€ 346.48

€ 346.48 Each (inc. VAT)

Testo 205 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

€ 284.00

€ 284.00 Each (Exc. Vat)

€ 346.48

€ 346.48 Each (inc. VAT)

Testo 205 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Best Temperature Measurement Accuracy

±0.4 °C

Model Number p

205

Battery Life

80 h

Weight

135g

Battery Type

Button Cell 4x LR44

Dimensions

145 x 38 x 167mm

Height

167mm

Width

38mm

Length

145mm

Model Number (p)

205

Country of Origin

China