Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.01pH
Best pH Accuracy
±0.02pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.4 °C
Power Source
Battery
Minimum Operating Temperature
0°C
Length
197mm
Model Number p
206-pH2
Battery Life
80 h (Auto Off 10 min)
Weight
115 g (with TopSafe) and 65 g (without TopSafe)
Plug Type
BNC
Height
20mm
Width
33mm
Battery Type
CR2032
Dimensions
197 x 33 x 20mm
Maximum Operating Temperature
+60°C
Päritoluriik
China
€ 259,00
€ 259,00 tk (ilma käibemaksuta)
€ 315,98
€ 315,98 tk (koos käibemaksuga)
1
€ 259,00
€ 259,00 tk (ilma käibemaksuta)
€ 315,98
€ 315,98 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoMaximum pH
14pH
Minimum pH
0pH
pH Resolution
0.01pH
Best pH Accuracy
±0.02pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±0.4 °C
Power Source
Battery
Minimum Operating Temperature
0°C
Length
197mm
Model Number p
206-pH2
Battery Life
80 h (Auto Off 10 min)
Weight
115 g (with TopSafe) and 65 g (without TopSafe)
Plug Type
BNC
Height
20mm
Width
33mm
Battery Type
CR2032
Dimensions
197 x 33 x 20mm
Maximum Operating Temperature
+60°C
Päritoluriik
China