Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Absolute Minimum Temperature Measurement
-50°C
Emissivity
0.95 → 1
Model Number p
Testo 826
Resolution
0.5 °C
Response Time
0.5 s
Length
148mm
Width
34.4mm
Height
19mm
Dimensions
148 x 34.4 x 19mm
Weight
80g
Toote üksikasjad
testo Quicktemp 826 Thermometer
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoAbsolute Maximum Temperature Measurement
+300°C
Temperature Scale
Centigrade
Best Accuracy
±1.5 °C
Distance to spot Ratio
6:1
Absolute Minimum Temperature Measurement
-50°C
Emissivity
0.95 → 1
Model Number p
Testo 826
Resolution
0.5 °C
Response Time
0.5 s
Length
148mm
Width
34.4mm
Height
19mm
Dimensions
148 x 34.4 x 19mm
Weight
80g
Toote üksikasjad