Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoModel Number
175-T1
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+55 (Internal) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life
3 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AAA
Dimensions
89 x 53 x 27mm
Number Of Readings Per Channel
1000000
Päritoluriik
China
Toote üksikasjad
testo 175 Series Temperature Data Loggers
The testo 175 series data loggers have a USB and an SD card interface, making readout of the data fast and easy. The considerably higher memory capacity and the power supply using conventional batteries are further plus points
€ 166,00
€ 166,00 tk (ilma käibemaksuta)
€ 205,84
€ 205,84 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 166,00
€ 166,00 tk (ilma käibemaksuta)
€ 205,84
€ 205,84 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TestoModel Number
175-T1
Number Of Input Channels
1
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+55 (Internal) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5 °C
IP Rating
IP65
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Includes
Battery, Calibration Protocol, Padlock, Wall Bracket
Battery Life
3 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AAA
Dimensions
89 x 53 x 27mm
Number Of Readings Per Channel
1000000
Päritoluriik
China
Toote üksikasjad
testo 175 Series Temperature Data Loggers
The testo 175 series data loggers have a USB and an SD card interface, making readout of the data fast and easy. The considerably higher memory capacity and the power supply using conventional batteries are further plus points