Testo Saveris 2 H2 Temperature & Humidity Data Logger, Wi-Fi, 2 Input Channel(s)

RS tootekood: 145-0237Bränd: TestoTootja Part nr.: 0572 2035
brand-logo
Kuva kõik kategoorias Data Loggers

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 H2

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Batteries, Calibration Certificate, USB Cable, Wall Bracket

Battery Type

AA

Alarm

Yes

Dimensions

75 x 30.5 x 95mm

Number Of Readings Per Channel

10000

Päritoluriik

Germany

Lao andmed ajutiselt ei ole saadaval.

€ 301,00

€ 301,00 tk (ilma käibemaksuta)

€ 367,22

€ 367,22 tk (koos käibemaksuga)

Testo Saveris 2 H2 Temperature & Humidity Data Logger, Wi-Fi, 2 Input Channel(s)

€ 301,00

€ 301,00 tk (ilma käibemaksuta)

€ 367,22

€ 367,22 tk (koos käibemaksuga)

Testo Saveris 2 H2 Temperature & Humidity Data Logger, Wi-Fi, 2 Input Channel(s)
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Number Of Input Channels

2

Model Number

Saveris 2 H2

Measurement Parameters

Humidity, Temperature

Sensor Type

NTC

Interface Type

Wi-Fi

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+50°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.1°C

Humidity Measurement Resolution

0.1%RH

Includes

Batteries, Calibration Certificate, USB Cable, Wall Bracket

Battery Type

AA

Alarm

Yes

Dimensions

75 x 30.5 x 95mm

Number Of Readings Per Channel

10000

Päritoluriik

Germany