Testo 760-3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS tootekood: 905-5882Bränd: TestoTootja Part nr.: 0590 7603
brand-logo
Kuva kõik kategoorias Multimeters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Multimeter Type

Handheld

Display Type

Digital

Model Number p

760-3

Model Number (p)

760-3

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+500°C

True RMS

Yes

Maximum Frequency

60MHz

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

100mA

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.1mV

AC Voltage Measurement Resolution

0.1mV

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Best AC Current Accuracy

± (1.5 % of mv + 5 Digit)

Width

84mm

Length

167mm

Dimensions

167 x 84 x 45mm

Best DC Voltage Accuracy

± (0.8 % of mv +3 Digit)

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Best Resistance Measurement Accuracy

0.1 %

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

0.1 %

Best AC Voltage Accuracy

± (1.0 % of mv + 3 Digit)

Best Capacitance Measurement Accuracy

0.1 %

Minimum Operating Temperature

-10°C

Height

45mm

Weight

268g

Best DC Current Accuracy

± (1.5 % of mv + 5 Digit)

Päritoluriik

China

Toote üksikasjad

Testo 760-3 True RMS Digital Multimeter

The Testo 760-3 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-3 has a larger current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 1000 V along with higher measuring ranges for frequency and capacitance.

Supplied with

Testo 760-3 TRMS multimeter, batteries and 1 set of measuring cables

Approvals

TÜV, CSA & CE

Standards

EN 61326-1

Testo

Lao andmed ajutiselt ei ole saadaval.

€ 225,00

€ 225,00 tk (ilma käibemaksuta)

€ 274,50

€ 274,50 tk (koos käibemaksuga)

Testo 760-3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Kalibreeringu tüüp

€ 225,00

€ 225,00 tk (ilma käibemaksuta)

€ 274,50

€ 274,50 tk (koos käibemaksuga)

Testo 760-3 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Testo

Multimeter Type

Handheld

Display Type

Digital

Model Number p

760-3

Model Number (p)

760-3

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

60mF

Absolute Maximum Temperature Measurement

+500°C

True RMS

Yes

Maximum Frequency

60MHz

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

100mA

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.1mV

AC Voltage Measurement Resolution

0.1mV

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Best AC Current Accuracy

± (1.5 % of mv + 5 Digit)

Width

84mm

Length

167mm

Dimensions

167 x 84 x 45mm

Best DC Voltage Accuracy

± (0.8 % of mv +3 Digit)

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Best Resistance Measurement Accuracy

0.1 %

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

0.1 %

Best AC Voltage Accuracy

± (1.0 % of mv + 3 Digit)

Best Capacitance Measurement Accuracy

0.1 %

Minimum Operating Temperature

-10°C

Height

45mm

Weight

268g

Best DC Current Accuracy

± (1.5 % of mv + 5 Digit)

Päritoluriik

China

Toote üksikasjad

Testo 760-3 True RMS Digital Multimeter

The Testo 760-3 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-3 has a larger current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 1000 V along with higher measuring ranges for frequency and capacitance.

Supplied with

Testo 760-3 TRMS multimeter, batteries and 1 set of measuring cables

Approvals

TÜV, CSA & CE

Standards

EN 61326-1

Testo