Texas Instruments 74LVC16245ADGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP

RS Stock No.: 662-6579Brand: Texas InstrumentsManufacturers Part No.: 74LVC16245ADGGR
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4.7 ns @ 2.7 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Dimensions

12.5 x 6.1 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Width

6.1mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.00

€ 1.40 Each (In a Pack of 5) (Exc. Vat)

€ 8.68

€ 1.736 Each (In a Pack of 5) (inc. VAT)

Texas Instruments 74LVC16245ADGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Select packaging type

€ 7.00

€ 1.40 Each (In a Pack of 5) (Exc. Vat)

€ 8.68

€ 1.736 Each (In a Pack of 5) (inc. VAT)

Texas Instruments 74LVC16245ADGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

4.7 ns @ 2.7 V

Minimum Operating Temperature

-40 °C

Height

1.15mm

Dimensions

12.5 x 6.1 x 1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Width

6.1mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC Family Bus Transceivers, Nexperia

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more