ADS1292RIPBS,Analogue Front End IC, 2-Channel 24 bit, 8ksps SPI, 32-Pin TQFP

RS Stock No.: 162-6118Brand: Texas InstrumentsManufacturers Part No.: ADS1292RIPBS
brand-logo
View all in Analogue Front End

Technical Document

Specifications

Application

ECG, EEG, EMG

Number of ADCs

2

Resolution

24 bit

Sampling Rate

8ksps

Interface Type

SPI

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Power Supply Type

Dual, Single

Dimensions

5.05 x 5.05 x 1.05mm

Height

1.05mm

Length

5.05mm

Maximum Operating Supply Voltage

3.6 V, 5.25 V

Width

5.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V, 2.7 V

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Medical Analogue Front End (AFE), Texas Instruments

Analogue Front End (AFE), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,100.00

€ 8.40 Each (In a Tube of 250) (Exc. Vat)

€ 2,562.00

€ 10.248 Each (In a Tube of 250) (inc. VAT)

ADS1292RIPBS,Analogue Front End IC, 2-Channel 24 bit, 8ksps SPI, 32-Pin TQFP

€ 2,100.00

€ 8.40 Each (In a Tube of 250) (Exc. Vat)

€ 2,562.00

€ 10.248 Each (In a Tube of 250) (inc. VAT)

ADS1292RIPBS,Analogue Front End IC, 2-Channel 24 bit, 8ksps SPI, 32-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Application

ECG, EEG, EMG

Number of ADCs

2

Resolution

24 bit

Sampling Rate

8ksps

Interface Type

SPI

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

32

Power Supply Type

Dual, Single

Dimensions

5.05 x 5.05 x 1.05mm

Height

1.05mm

Length

5.05mm

Maximum Operating Supply Voltage

3.6 V, 5.25 V

Width

5.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.7 V, 2.7 V

Maximum Operating Temperature

+85 °C

Country of Origin

Taiwan, Province Of China

Product details

Medical Analogue Front End (AFE), Texas Instruments

Analogue Front End (AFE), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more