Texas Instruments, 12 bit- ADC 50kHz, 8-Pin VSSOP

RS tootekood: 267-7418PBränd: Texas InstrumentsTootja Part nr.: ADS7823E/250
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

50kHz

Input Signal Type

CMOS

Package Type

VSSOP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 74,00

tk (rullis) (ilma käibemaksuta)

€ 91,76

tk (rullis) (koos käibemaksuga)

Texas Instruments, 12 bit- ADC 50kHz, 8-Pin VSSOP
Valige pakendi tüüp

€ 74,00

tk (rullis) (ilma käibemaksuta)

€ 91,76

tk (rullis) (koos käibemaksuga)

Texas Instruments, 12 bit- ADC 50kHz, 8-Pin VSSOP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

50kHz

Input Signal Type

CMOS

Package Type

VSSOP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more