Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
SON
IC Type
Battery Fuel Gauge IC
Pin Count
10
Dimensions
4 x 2.5 x 0.85mm
Length
4mm
Width
3mm
Height
0.88mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Toote üksikasjad
Battery Monitor/Fuel Gauge, Texas Instruments
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Battery Management, Texas Instruments
€ 65,00
€ 6,50 tk (rullis) (ilma käibemaksuta)
€ 80,60
€ 8,06 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
10
€ 65,00
€ 6,50 tk (rullis) (ilma käibemaksuta)
€ 80,60
€ 8,06 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
10 - 99 | € 6,50 |
100 - 249 | € 5,30 |
250 - 499 | € 5,00 |
500+ | € 4,55 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
SON
IC Type
Battery Fuel Gauge IC
Pin Count
10
Dimensions
4 x 2.5 x 0.85mm
Length
4mm
Width
3mm
Height
0.88mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Toote üksikasjad
Battery Monitor/Fuel Gauge, Texas Instruments
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.