Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN

RS Stock No.: 921-2971Brand: Texas InstrumentsManufacturers Part No.: CC1101RGP
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

ASK, FSK, GFSK, MSK, OOK

Package Type

QFN

Pin Count

20

Dimensions

4.15 x 4.15 x 0.95mm

Mounting Type

Surface Mount

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

464MHz

Maximum Operating Band 2 Frequency

387MHz

Maximum Operating Band 3 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Band 3 Frequency

779MHz

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

348MHz

Number of Operating Bands

3

Product details

CC1101 series Sub-1GHz RF Transceiver

The CC1101 wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands. Compliant with Wireless MBUS (wMBUS) standard EN 13757-4:2005.

RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -112dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, QFSK, GFSK or MSK
Support for Frequency Hopping (FHSS) and Multi-Channel operation
OTA Data Rate: 600bps to 600kbps
Separate 64-byte Tx & Rx FIFOs
Support for Packet handling, Link Quality Indication, Preamble Quality Indication
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
AES-128 Security Coprocessor
Wake-On-Radio (WOR) function
Digital RSSI measurement
Host communication: USART
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation,Wireless MBUS, Local communication for the Internet of Things (IoT)

RS Product Codes
820-3068 CC1101RGP
921-2971 CC1101RGP (Pack of 92)

Approvals

ETSI, FCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 354.20

€ 3.85 Each (In a Tube of 92) (Exc. Vat)

€ 439.21

€ 4.774 Each (In a Tube of 92) (inc. VAT)

Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN

€ 354.20

€ 3.85 Each (In a Tube of 92) (Exc. Vat)

€ 439.21

€ 4.774 Each (In a Tube of 92) (inc. VAT)

Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

ASK, FSK, GFSK, MSK, OOK

Package Type

QFN

Pin Count

20

Dimensions

4.15 x 4.15 x 0.95mm

Mounting Type

Surface Mount

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

464MHz

Maximum Operating Band 2 Frequency

387MHz

Maximum Operating Band 3 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Band 3 Frequency

779MHz

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

348MHz

Number of Operating Bands

3

Product details

CC1101 series Sub-1GHz RF Transceiver

The CC1101 wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands. Compliant with Wireless MBUS (wMBUS) standard EN 13757-4:2005.

RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHz
RF Output Power: up to +12dBm
Receiver Sensitivity: -112dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, QFSK, GFSK or MSK
Support for Frequency Hopping (FHSS) and Multi-Channel operation
OTA Data Rate: 600bps to 600kbps
Separate 64-byte Tx & Rx FIFOs
Support for Packet handling, Link Quality Indication, Preamble Quality Indication
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
AES-128 Security Coprocessor
Wake-On-Radio (WOR) function
Digital RSSI measurement
Host communication: USART
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation,Wireless MBUS, Local communication for the Internet of Things (IoT)

RS Product Codes
820-3068 CC1101RGP
921-2971 CC1101RGP (Pack of 92)

Approvals

ETSI, FCC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more