Texas Instruments CD40110BE 5-stage Through Hole Decade Counter, 16-Pin PDIP

RS Stock No.: 145-0661Brand: Texas InstrumentsManufacturers Part No.: CD40110BE
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter

Number of Stages

5

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Down Counter, Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Bi-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Product details

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 33.75

€ 1.35 Each (In a Tube of 25) (Exc. Vat)

€ 41.17

€ 1.647 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD40110BE 5-stage Through Hole Decade Counter, 16-Pin PDIP

€ 33.75

€ 1.35 Each (In a Tube of 25) (Exc. Vat)

€ 41.17

€ 1.647 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD40110BE 5-stage Through Hole Decade Counter, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter

Number of Stages

5

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Down Counter, Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Bi-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Product details

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in