Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
18 V
Height
4.57mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Length
19.3mm
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 21.10
€ 0.844 Each (In a Tube of 25) (Exc. Vat)
€ 26.16
€ 1.047 Each (In a Tube of 25) (inc. VAT)
25
€ 21.10
€ 0.844 Each (In a Tube of 25) (Exc. Vat)
€ 26.16
€ 1.047 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | € 0.844 | € 21.10 |
50 - 100 | € 0.759 | € 18.98 |
125 - 225 | € 0.674 | € 16.85 |
250 - 475 | € 0.633 | € 15.82 |
500+ | € 0.59 | € 14.75 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
18 V
Height
4.57mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Length
19.3mm
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family