Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
26mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
20 V
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
9.9mm
Toote üksikasjad
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 34,32
€ 0,858 tk (torus 40) (ilma käibemaksuta)
€ 42,56
€ 1,064 tk (torus 40) (koos käibemaksuga)
40
€ 34,32
€ 0,858 tk (torus 40) (ilma käibemaksuta)
€ 42,56
€ 1,064 tk (torus 40) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
40
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind | Per Tuub |
|---|---|---|
| 40 - 160 | € 0,858 | € 34,32 |
| 200 - 360 | € 0,687 | € 27,48 |
| 400 - 560 | € 0,644 | € 25,76 |
| 600 - 760 | € 0,601 | € 24,04 |
| 800+ | € 0,515 | € 20,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
26mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
20 V
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
9.9mm
Toote üksikasjad
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family


