Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
48mA
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
18 V
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Height
1.05mm
Päritoluriik
Malaysia
Toote üksikasjad
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 35,10
€ 0,39 tk (torus 90) (ilma käibemaksuta)
€ 43,52
€ 0,484 tk (torus 90) (koos käibemaksuga)
90
€ 35,10
€ 0,39 tk (torus 90) (ilma käibemaksuta)
€ 43,52
€ 0,484 tk (torus 90) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
90
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
48mA
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
18 V
Width
4.5mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Height
1.05mm
Päritoluriik
Malaysia
Toote üksikasjad
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family