Texas Instruments CD74AC245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

RS tootekood: 662-9799Bränd: Texas InstrumentsTootja Part nr.: CD74AC245E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

AC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

106 ns @ 1.5 V

Minimum Operating Supply Voltage

1.5 V

Minimum Operating Temperature

-55 °C

Height

4.57mm

Dimensions

24.33 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Toote üksikasjad

74AC Family, Texas Instruments

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 4,90

€ 0,981 tk (pakis 5) (ilma käibemaksuta)

€ 6,08

€ 1,216 tk (pakis 5) (koos käibemaksuga)

Texas Instruments CD74AC245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Valige pakendi tüüp

€ 4,90

€ 0,981 tk (pakis 5) (ilma käibemaksuta)

€ 6,08

€ 1,216 tk (pakis 5) (koos käibemaksuga)

Texas Instruments CD74AC245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 0,981€ 4,90
25 - 45€ 0,782€ 3,91
50 - 245€ 0,691€ 3,46
250 - 495€ 0,598€ 2,99
500+€ 0,531€ 2,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

AC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

106 ns @ 1.5 V

Minimum Operating Supply Voltage

1.5 V

Minimum Operating Temperature

-55 °C

Height

4.57mm

Dimensions

24.33 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

24.33mm

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Toote üksikasjad

74AC Family, Texas Instruments

74AC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada