Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
9.9mm
Country of Origin
Mexico
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 21.56
€ 0.539 Each (In a Tube of 40) (Exc. Vat)
€ 26.73
€ 0.668 Each (In a Tube of 40) (inc. VAT)
40
€ 21.56
€ 0.539 Each (In a Tube of 40) (Exc. Vat)
€ 26.73
€ 0.668 Each (In a Tube of 40) (inc. VAT)
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
9.9mm
Country of Origin
Mexico
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS