Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Triggering Type
Positive Edge
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Direction Type
Uni-Directional
Toote üksikasjad
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
€ 9,32
€ 0,932 tk (pakis 10) (ilma käibemaksuta)
€ 11,56
€ 1,156 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 9,32
€ 0,932 tk (pakis 10) (ilma käibemaksuta)
€ 11,56
€ 1,156 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 0,932 | € 9,32 |
50 - 190 | € 0,793 | € 7,93 |
200 - 490 | € 0,699 | € 6,99 |
500+ | € 0,605 | € 6,05 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Surface Mount
Operation Mode
Serial to Serial/Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Triggering Type
Positive Edge
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Direction Type
Uni-Directional
Toote üksikasjad
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.