Texas Instruments CD74HC688M, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC

RS tootekood: 178-5544Bränd: Texas InstrumentsTootja Part nr.: CD74HC688M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

HC

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8bit

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

170 ns @ 2 V, 29 ns @ 6 V, 34 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Maximum Operating Supply Voltage

6 V

Width

7.52mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

74HC Family Complex Function, Texas Instruments

Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 40,00

€ 1,60 tk (torus 25) (ilma käibemaksuta)

€ 49,60

€ 1,984 tk (torus 25) (koos käibemaksuga)

Texas Instruments CD74HC688M, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC

€ 40,00

€ 1,60 tk (torus 25) (ilma käibemaksuta)

€ 49,60

€ 1,984 tk (torus 25) (koos käibemaksuga)

Texas Instruments CD74HC688M, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Tuub
25 - 100€ 1,60€ 40,00
125 - 225€ 1,45€ 36,25
250+€ 1,30€ 32,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

HC

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8bit

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

170 ns @ 2 V, 29 ns @ 6 V, 34 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Maximum Operating Supply Voltage

6 V

Width

7.52mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

74HC Family Complex Function, Texas Instruments

Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada