Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 4.12
€ 0.103 Each (In a Tube of 40) (Exc. Vat)
€ 5.03
€ 0.126 Each (In a Tube of 40) (inc. VAT)
40
€ 4.12
€ 0.103 Each (In a Tube of 40) (Exc. Vat)
€ 5.03
€ 0.126 Each (In a Tube of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS