Texas Instruments CD74HCT74M Dual D Type Flip Flop IC, 14-Pin SOIC

RS tootekood: 179-2062Bränd: Texas InstrumentsTootja Part nr.: CD74HCT74M
brand-logo
Kuva kõik kategoorias Flip Flop ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Toote üksikasjad

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

€ 23,35

€ 0,467 tk (torus 50) (ilma käibemaksuta)

€ 28,95

€ 0,579 tk (torus 50) (koos käibemaksuga)

Texas Instruments CD74HCT74M Dual D Type Flip Flop IC, 14-Pin SOIC

€ 23,35

€ 0,467 tk (torus 50) (ilma käibemaksuta)

€ 28,95

€ 0,579 tk (torus 50) (koos käibemaksuga)

Texas Instruments CD74HCT74M Dual D Type Flip Flop IC, 14-Pin SOIC

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Tuub
50 - 200€ 0,467€ 23,35
250 - 950€ 0,42€ 21,00
1000 - 2450€ 0,378€ 18,90
2500+€ 0,341€ 17,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

35 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Height

1.58mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Toote üksikasjad

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada