Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Toote üksikasjad
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
€ 7,20
€ 7,20 tk (torus) (ilma käibemaksuta)
€ 8,93
€ 8,93 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
1
€ 7,20
€ 7,20 tk (torus) (ilma käibemaksuta)
€ 8,93
€ 8,93 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
9.9 x 3.91 x 1.58mm
Length
9.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Toote üksikasjad
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.