Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 3-Pin TO-220 CSD19534KCS

RS tootekood: 900-9964Bränd: Texas InstrumentsTootja Part nr.: CSD19534KCS
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

118 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

17.1 nC @ 0 V

Maximum Operating Temperature

+175 °C

Width

4.7mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

16.51mm

Toote üksikasjad

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 3-Pin TO-220 CSD19534KCS
Valige pakendi tüüp

€ 7,25

€ 1,45 tk (pakis 5) (ilma käibemaksuta)

€ 8,99

€ 1,798 tk (pakis 5) (koos käibemaksuga)

Texas Instruments NexFET N-Channel MOSFET, 100 A, 100 V, 3-Pin TO-220 CSD19534KCS
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 20€ 1,45€ 7,25
25 - 45€ 1,15€ 5,75
50+€ 1,10€ 5,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

100 V

Series

NexFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

118 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

17.1 nC @ 0 V

Maximum Operating Temperature

+175 °C

Width

4.7mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Height

16.51mm

Toote üksikasjad

N-Channel NexFET™ Power MOSFET, Texas Instruments

MOSFET Transistors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more