Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
16 bit
Full Scale Error
±0.1%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
WQFN
Pin Count
16
Digital Interface Type
Serial-I2C (2 Wire)
€ 212.00
€ 21.20 Each (Supplied on a Reel) (Exc. Vat)
€ 262.88
€ 26.29 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 212.00
€ 21.20 Each (Supplied on a Reel) (Exc. Vat)
€ 262.88
€ 26.29 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
10 - 24 | € 21.20 |
25 - 49 | € 20.30 |
50+ | € 19.90 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
16 bit
Full Scale Error
±0.1%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
4
Package Type
WQFN
Pin Count
16
Digital Interface Type
Serial-I2C (2 Wire)