Texas Instruments , 1-Channel Ethernet Transceiver 32-Pin VQFN, DP83822IRHBR

RS Stock No.: 226-4756Brand: Texas InstrumentsManufacturers Part No.: DP83822IRHBR
brand-logo
View all in Physical Layer Transceivers

Technical Document

Specifications

Number of Channels per Chip

1

Typical Data Rate

10/100Mbps

Integrated CDR

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Package Type

VQFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11.75

€ 2.35 Each (In a Pack of 5) (Exc. Vat)

€ 14.57

€ 2.914 Each (In a Pack of 5) (inc. VAT)

Texas Instruments , 1-Channel Ethernet Transceiver 32-Pin VQFN, DP83822IRHBR
Select packaging type

€ 11.75

€ 2.35 Each (In a Pack of 5) (Exc. Vat)

€ 14.57

€ 2.914 Each (In a Pack of 5) (inc. VAT)

Texas Instruments , 1-Channel Ethernet Transceiver 32-Pin VQFN, DP83822IRHBR

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels per Chip

1

Typical Data Rate

10/100Mbps

Integrated CDR

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Package Type

VQFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more