Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPin Count
16
Package Type
PDIP
Driver Type
General Purpose
Mounting Type
Through Hole
Päritoluriik
Malaysia
Toote üksikasjad
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.
Relay and Inductive Load Drivers
€ 62,50
€ 2,50 tk (torus 25) (ilma käibemaksuta)
€ 77,50
€ 3,10 tk (torus 25) (koos käibemaksuga)
25
€ 62,50
€ 2,50 tk (torus 25) (ilma käibemaksuta)
€ 77,50
€ 3,10 tk (torus 25) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
25
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPin Count
16
Package Type
PDIP
Driver Type
General Purpose
Mounting Type
Through Hole
Päritoluriik
Malaysia
Toote üksikasjad
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.


