INA122PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, R-RO, 5 V, 8-Pin PDIP

RS Stock No.: 285-8126Brand: Texas InstrumentsManufacturers Part No.: INA122PA
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

8

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

76dB

Maximum Supply Current

0.085 mA

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

PRICED TO CLEAR

Yes

Width

6.35mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

INA122PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, R-RO, 5 V, 8-Pin PDIP

€ 5.90

€ 5.90 Each (Exc. Vat)

€ 7.32

€ 7.32 Each (inc. VAT)

INA122PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, R-RO, 5 V, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 5.90
10 - 24€ 4.95
25+€ 4.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Package Type

PDIP

Mounting Type

Through Hole

Typical Single Supply Voltage

5 V

Pin Count

8

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Rail to Rail

Rail to Rail Output

Maximum Input Offset Voltage

0.5mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

76dB

Maximum Supply Current

0.085 mA

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

PRICED TO CLEAR

Yes

Width

6.35mm

Product details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more