ISO122U Texas Instruments, Isolation Amplifier, 28-Pin SOIC

RS Stock No.: 121-8271Brand: Texas InstrumentsManufacturers Part No.: ISO122U
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Number of Channels per Chip

1

Maximum Voltage Gain

0dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

2.3 x 17.9 x 7.5mm

Height

2.3mm

Width

7.5mm

Length

17.9mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Product details

Isolated Amplifiers, Texas Instruments

High-Voltage Breakdown
High-Precision

Analogue Isolators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 582.00

€ 29.10 Each (In a Tube of 20) (Exc. Vat)

€ 721.68

€ 36.084 Each (In a Tube of 20) (inc. VAT)

ISO122U Texas Instruments, Isolation Amplifier, 28-Pin SOIC

€ 582.00

€ 29.10 Each (In a Tube of 20) (Exc. Vat)

€ 721.68

€ 36.084 Each (In a Tube of 20) (inc. VAT)

ISO122U Texas Instruments, Isolation Amplifier, 28-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Number of Channels per Chip

1

Maximum Voltage Gain

0dB

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Dimensions

2.3 x 17.9 x 7.5mm

Height

2.3mm

Width

7.5mm

Length

17.9mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Product details

Isolated Amplifiers, Texas Instruments

High-Voltage Breakdown
High-Precision

Analogue Isolators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more