Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
3.94 x 20.01 x 6.61mm
Height
3.94mm
Width
6.61mm
Length
20.01mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Toote üksikasjad
Isolated Amplifiers, Texas Instruments
Analogue Isolators
€ 23,60
€ 23,60 tk (ilma käibemaksuta)
€ 29,26
€ 29,26 tk (koos käibemaksuga)
Standard
1
€ 23,60
€ 23,60 tk (ilma käibemaksuta)
€ 29,26
€ 29,26 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
3.94 x 20.01 x 6.61mm
Height
3.94mm
Width
6.61mm
Length
20.01mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Toote üksikasjad