Texas Instruments ISO3086TDW Line Transceiver, 16-Pin SOIC

RS Stock No.: 813-6573Brand: Texas InstrumentsManufacturers Part No.: ISO3086TDW
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers

€ 11.20

€ 11.20 Each (Exc. Vat)

€ 13.89

€ 13.89 Each (inc. VAT)

Texas Instruments ISO3086TDW Line Transceiver, 16-Pin SOIC
Select packaging type

€ 11.20

€ 11.20 Each (Exc. Vat)

€ 13.89

€ 13.89 Each (inc. VAT)

Texas Instruments ISO3086TDW Line Transceiver, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 11.20
10 - 49€ 8.80
50 - 99€ 8.20
100 - 499€ 8.00
500+€ 7.80

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Product details

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments

A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

RS-485 Line Drivers and Receivers