Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsResolution
12 bit
Conversion Rate
13.3ksps
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.8mm
Length
4.1mm
Width
4.1mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Inductance to Digital Converters - Texas Instruments
€ 3,70
€ 3,70 tk (ilma käibemaksuta)
€ 4,59
€ 4,59 tk (koos käibemaksuga)
Standard
1
€ 3,70
€ 3,70 tk (ilma käibemaksuta)
€ 4,59
€ 4,59 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind |
|---|---|
| 1 - 9 | € 3,70 |
| 10 - 24 | € 3,30 |
| 25 - 49 | € 3,00 |
| 50 - 99 | € 2,70 |
| 100+ | € 2,55 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsResolution
12 bit
Conversion Rate
13.3ksps
Mounting Type
Surface Mount
Package Type
WQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.8mm
Length
4.1mm
Width
4.1mm
Height
0.8mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Toote üksikasjad
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.


