Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Dimensions
9.81 x 6.35 x 4.57mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
9.81mm
Height
4.57mm
Width
6.35mm
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
€ 7.90
€ 0.158 Each (In a Tube of 50) (Exc. Vat)
€ 9.64
€ 0.193 Each (In a Tube of 50) (inc. VAT)
50
€ 7.90
€ 0.158 Each (In a Tube of 50) (Exc. Vat)
€ 9.64
€ 0.193 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 450 | € 0.158 | € 7.90 |
500 - 950 | € 0.13 | € 6.50 |
1000 - 2450 | € 0.126 | € 6.30 |
2500+ | € 0.123 | € 6.15 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
700kHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.3V/µs
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Dimensions
9.81 x 6.35 x 4.57mm
Typical Input Voltage Noise Density
40nV/√Hz
Length
9.81mm
Height
4.57mm
Width
6.35mm
Product details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.